
L-7 | |
|---|---|
DigiKey Part Number | 364-L-7-ND |
Manufacturer | |
Manufacturer Product Number | L-7 |
Description | CONN BARRIER STRIP 7CIRC 1.16" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 7 Circuit 1.160" (29.46mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 1 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Closed |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 7 | Terminal Screw Material Steel |
Number of Wire Entries 14 | Mounting Type Chassis, Panel |
Pitch 1.160" (29.46mm) | Operating Temperature 150°C |
Number of Rows 2 | Material - Insulation Phenol Formaldehyde (Phenolic) |
Current Rating (Amps) 100A | Material Flammability Rating UL94 V-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,30000 € | 100,30 € |
| 10 | 75,22100 € | 752,21 € |
| 25 | 69,16680 € | 1.729,17 € |
| 50 | 65,68580 € | 3.284,29 € |
| 100 | 62,96170 € | 6.296,17 € |
| Unit Price without VAT: | 100,30000 € |
|---|---|
| Unit Price with VAT: | 121,36300 € |


