
L-1 | |
|---|---|
DigiKey Part Number | 364-L-1-ND |
Manufacturer | |
Manufacturer Product Number | L-1 |
Description | CONN BARRIER STRIP 1CIRCUIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 1 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 1 | Mounting Type Chassis, Panel |
Number of Wire Entries 2 | Operating Temperature 150°C |
Number of Rows 2 | Material - Insulation Phenol Formaldehyde (Phenolic) |
Current Rating (Amps) 100A | Material Flammability Rating UL94 V-1 |
Voltage Rating 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,50000 € | 25,50 € |
| 10 | 18,34700 € | 183,47 € |
| 25 | 16,47240 € | 411,81 € |
| 50 | 15,36640 € | 768,32 € |
| 100 | 14,48600 € | 1.448,60 € |
| 250 | 13,60304 € | 3.400,76 € |
| 500 | 13,10354 € | 6.551,77 € |
| Unit Price without VAT: | 25,50000 € |
|---|---|
| Unit Price with VAT: | 30,85500 € |


