Image for GBFTX-24 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBFTX-24

DigiKey Part Number
364-GBFTX-24-ND
Manufacturer
Manufacturer Product Number
GBFTX-24
Description
CONN BARRIER STRP 24CIRC 0.438"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
24 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Top Termination
Screws
Manufacturer
Curtis Industries
Bottom Termination
Solder Turret
Series
Barrier Type
2 Wall (Dual)
Packaging
Bulk
Features
Flange
Part Status
Active
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
24
Mounting Type
Chassis, Panel
Number of Wire Entries
24
Operating Temperature
110°C
Pitch
0.438" (11.12mm)
Material - Insulation
Polyphenylene Oxide (PPO)
Number of Rows
1
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
20A
Base Product Number
Wire Gauge
12-22 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20022,95715 €4.591,43 €
Unit Price without VAT:22,95715 €
Unit Price with VAT:27,77815 €