
F1760AA03 | |
|---|---|
DigiKey Part Number | F1760AA03-ND |
Manufacturer | |
Manufacturer Product Number | F1760AA03 |
Description | LINE FILTER 250VAC 3A CHASS MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Category | Current 3 A |
Manufacturer Curtis Industries | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency CSA, TUV, UR |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Quick Connect |
Configuration Single Stage | Base Product Number |
Voltage - Rated AC 250V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3VS1 | TE Connectivity Corcom Filters | 0 | CCM1617-ND | 32,83000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 27,21600 € | 272,16 € |
| Unit Price without VAT: | 27,21600 € |
|---|---|
| Unit Price with VAT: | 32,93136 € |


