Similar

F1400CA06 | |
|---|---|
DigiKey Part Number | F1400CA06-ND |
Manufacturer | |
Manufacturer Product Number | F1400CA06 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Screw Hole |
Datasheet | Datasheet |
Category | Filter Type Filtered (EMI, RFI) - Commercial |
Manufacturer Curtis Industries | Current Rating - Filter 6A |
Series | Accomodates a Fuse Yes (Fuse Not Included) |
Packaging Bulk | Mounting Type Panel Mount, Screw Hole |
Part Status Active | Termination Quick Connect - 0.250" (6.3mm) |
Connector Style IEC 320-C14 | Fuse Holder, Drawer Fuse Holder |
Connector Type Receptacle, Male Blades - Module | Panel Cutout Dimensions Rectangular - 30.50mm x 22.90mm |
Current Rating - Appliance Inlet 6A | Approval Agency CE, CSA, TUV, UL |
Voltage Rating - Appliance Inlet 250VAC | Base Product Number |
Number of Positions 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FN9246-6-06 | TE Connectivity Schaffner | 0 | 817-2006-ND | 20,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 50,79600 € | 507,96 € |
| Unit Price without VAT: | 50,79600 € |
|---|---|
| Unit Price with VAT: | 61,46316 € |


