
BT-2 | |
|---|---|
DigiKey Part Number | 364-BT-2-ND |
Manufacturer | |
Manufacturer Product Number | BT-2 |
Description | CONN BARRIER STRIP 2CIRC 0.652" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.652" (16.56mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 2 | |
Number of Wire Entries | 4 | |
Pitch | 0.652" (16.56mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 600V | |
Wire Gauge | 10-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | - | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 130°C | |
Material - Insulation | Polyester Thermoplastic | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,51000 € | 17,51 € |
| 10 | 12,50700 € | 125,07 € |
| 30 | 10,93300 € | 327,99 € |
| 50 | 10,35940 € | 517,97 € |
| 100 | 9,71730 € | 971,73 € |
| 250 | 9,07008 € | 2.267,52 € |
| 500 | 8,70244 € | 4.351,22 € |
| 1.000 | 8,41693 € | 8.416,93 € |
| Unit Price without VAT: | 17,51000 € |
|---|---|
| Unit Price with VAT: | 21,18710 € |


