
433603240 | |
|---|---|
DigiKey Part Number | 364-433603240-ND |
Manufacturer | |
Manufacturer Product Number | 433603240 |
Description | CONN BARRIER STRP 24CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Wire Wrap, Insulated |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Stainless |
Number of Circuits 24 | Mounting Type Chassis, Panel |
Number of Wire Entries 24 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,59000 € | 22,59 € |
| 10 | 16,21600 € | 162,16 € |
| 25 | 14,53040 € | 363,26 € |
| 50 | 13,53280 € | 676,64 € |
| 100 | 12,73710 € | 1.273,71 € |
| 250 | 11,93788 € | 2.984,47 € |
| 500 | 11,48524 € | 5.742,62 € |
| Unit Price without VAT: | 22,59000 € |
|---|---|
| Unit Price with VAT: | 27,33390 € |







