
432302160 | |
|---|---|
DigiKey Part Number | 364-432302160-ND |
Manufacturer | |
Manufacturer Product Number | 432302160 |
Description | CONN BARRIER STRP 16CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Quick Connect (0.110"), Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Brass |
Number of Circuits 16 | Terminal Screw Finish Nickel |
Number of Wire Entries 16 | Mounting Type Chassis, Panel |
Pitch 0.438" (11.12mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 432300160 | Curtis Industries | 0 | 364-432300160-ND | 7,87925 € | Parametric Equivalent |
| 432301160 | Curtis Industries | 0 | 364-432301160-ND | 8,33735 € | Parametric Equivalent |
| 432303160 | Curtis Industries | 0 | 364-432303160-ND | 8,53370 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 8,46825 € | 1.693,65 € |
| Unit Price without VAT: | 8,46825 € |
|---|---|
| Unit Price with VAT: | 10,24658 € |








