
432302040 | |
|---|---|
DigiKey Part Number | 364-432302040-ND |
Manufacturer | |
Manufacturer Product Number | 432302040 |
Description | CONN BARRIER STRIP 4CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Quick Connect (0.110"), Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Brass |
Number of Circuits 4 | Terminal Screw Finish Nickel |
Number of Wire Entries 4 | Mounting Type Chassis, Panel |
Pitch 0.438" (11.12mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 432300040 | Curtis Industries | 0 | 364-432300040-ND | 2,41625 € | Parametric Equivalent |
| 432301040 | Curtis Industries | 0 | 364-432301040-ND | 2,41625 € | Parametric Equivalent |
| 432303040 | Curtis Industries | 0 | 364-432303040-ND | 2,46715 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,44170 € | 488,34 € |
| Unit Price without VAT: | 2,44170 € |
|---|---|
| Unit Price with VAT: | 2,95446 € |








