
432211190 | |
|---|---|
DigiKey Part Number | 364-432211190-ND |
Manufacturer | |
Manufacturer Product Number | 432211190 |
Description | CONN BARRIER STRP 19CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 19 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Solder Turret, Insulated |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 19 | Mounting Type Chassis, Panel |
Number of Wire Entries 19 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 432200190 | Curtis Industries | 0 | 364-432200190-ND | 9,86870 € | Parametric Equivalent |
| 432201190 | Curtis Industries | 0 | 364-432201190-ND | 9,80325 € | Parametric Equivalent |
| 432202190 | Curtis Industries | 0 | 364-432202190-ND | 7,57820 € | Parametric Equivalent |
| 432203190 | Curtis Industries | 0 | 364-432203190-ND | 10,03885 € | Parametric Equivalent |
| 432210190 | Curtis Industries | 0 | 364-432210190-ND | 10,03885 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 10,60165 € | 2.120,33 € |
| Unit Price without VAT: | 10,60165 € |
|---|---|
| Unit Price with VAT: | 12,82800 € |







