1 Circuit Barrier Block Connector, Screws (Not Included)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

432205010

DigiKey Part Number
364-432205010-ND
Manufacturer
Manufacturer Product Number
432205010
Description
CONN BARRIER STRIP 1CIRCUIT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Circuit Barrier Block Connector Screws (Not Included)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws (Not Included)
Series
Bottom Termination
Solder Turret, Insulated
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Mounting Type
Chassis, Panel
Number of Circuits
1
Operating Temperature
105°C
Number of Wire Entries
1
Material - Insulation
Polypropylene (PP)
Number of Rows
1
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
20A
Base Product Number
Voltage Rating
600V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,87000 €2,87 €
102,05100 €20,51 €
251,79160 €44,79 €
501,62840 €81,42 €
1001,49230 €149,23 €
2501,35016 €337,54 €
5001,26706 €633,53 €
1.0001,20135 €1.201,35 €
5.0001,09893 €5.494,65 €
Manufacturers Standard Package
Unit Price without VAT:2,87000 €
Unit Price with VAT:3,47270 €