
432202100 | |
|---|---|
DigiKey Part Number | 364-432202100-ND |
Manufacturer | |
Manufacturer Product Number | 432202100 |
Description | CONN BARRIER STRP 10CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Solder Turret, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Brass |
Number of Circuits 10 | Terminal Screw Finish Nickel |
Number of Wire Entries 10 | Mounting Type Chassis, Panel |
Pitch 0.438" (11.12mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 432200100 | Curtis Industries | 153 | 364-432200100-ND | 10,75000 € | Parametric Equivalent |
| 432201100 | Curtis Industries | 0 | 364-432201100-ND | 5,31390 € | Parametric Equivalent |
| 432203100 | Curtis Industries | 0 | 364-432203100-ND | 5,44480 € | Parametric Equivalent |
| 432210100 | Curtis Industries | 0 | 364-432210100-ND | 5,44480 € | Parametric Equivalent |
| 432211100 | Curtis Industries | 0 | 364-432211100-ND | 5,73275 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,06875 € | 813,75 € |
| Unit Price without VAT: | 4,06875 € |
|---|---|
| Unit Price with VAT: | 4,92319 € |









