
432201060 | |
|---|---|
DigiKey Part Number | 364-432201060-ND |
Manufacturer | |
Manufacturer Product Number | 432201060 |
Description | CONN BARRIER STRIP 6CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Solder Turret, Insulated |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 6 | Mounting Type Chassis, Panel |
Number of Wire Entries 6 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 432200060 | Curtis Industries | 166 | 364-432200060-ND | 7,07000 € | Parametric Equivalent |
| 432202060 | Curtis Industries | 0 | 364-432202060-ND | 2,60680 € | Parametric Equivalent |
| 432203060 | Curtis Industries | 0 | 364-432203060-ND | 3,46100 € | Parametric Equivalent |
| 432210060 | Curtis Industries | 0 | 364-432210060-ND | 3,46100 € | Parametric Equivalent |
| 432211060 | Curtis Industries | 0 | 364-432211060-ND | 3,62280 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,38615 € | 677,23 € |
| Unit Price without VAT: | 3,38615 € |
|---|---|
| Unit Price with VAT: | 4,09724 € |










