
432113220 | |
|---|---|
DigiKey Part Number | 364-432113220-ND |
Manufacturer | |
Manufacturer Product Number | 432113220 |
Description | CONN BARRIER STRP 22CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Stainless |
Number of Circuits 22 | Mounting Type Chassis, Panel |
Number of Wire Entries 22 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 600V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 432100220 | Curtis Industries | 0 | 364-432100220-ND | 9,14885 € | Parametric Equivalent |
| 432101220 | Curtis Industries | 0 | 364-432101220-ND | 9,79015 € | Parametric Equivalent |
| 432102220 | Curtis Industries | 0 | 364-432102220-ND | 9,96030 € | Parametric Equivalent |
| 432103220 | Curtis Industries | 0 | 364-432103220-ND | 9,96030 € | Parametric Equivalent |
| 432110220 | Curtis Industries | 0 | 364-432110220-ND | 9,86870 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 10,66710 € | 2.133,42 € |
| Unit Price without VAT: | 10,66710 € |
|---|---|
| Unit Price with VAT: | 12,90719 € |







