
432100030 | |
|---|---|
DigiKey Part Number | 364-432100030-ND |
Manufacturer | |
Manufacturer Product Number | 432100030 |
Description | CONN BARRIER STRIP 3CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 3 | Terminal Screw Finish Zinc |
Number of Wire Entries 3 | Mounting Type Chassis, Panel |
Pitch 0.438" (11.12mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 432101030 | Curtis Industries | 0 | 364-432101030-ND | 1,72150 € | Parametric Equivalent |
| 432102030 | Curtis Industries | 0 | 364-432102030-ND | 1,74755 € | Parametric Equivalent |
| 432103030 | Curtis Industries | 0 | 364-432103030-ND | 1,74755 € | Parametric Equivalent |
| 432110030 | Curtis Industries | 0 | 364-432110030-ND | 1,74755 € | Parametric Equivalent |
| 432111030 | Curtis Industries | 0 | 364-432111030-ND | 1,82545 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,61715 € | 323,43 € |
| Unit Price without VAT: | 1,61715 € |
|---|---|
| Unit Price with VAT: | 1,95675 € |








