
431210070 | |
|---|---|
DigiKey Part Number | 364-431210070-ND |
Manufacturer | |
Manufacturer Product Number | 431210070 |
Description | CONN BARRIER STRIP 7CIRC 0.438" |
Customer Reference | |
Detailed Description | 7 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Solder Turret |
Part Status Obsolete | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 7 | Terminal Screw Finish Zinc |
Number of Wire Entries 7 | Mounting Type Through Hole |
Pitch 0.438" (11.12mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 431200070 | Curtis Industries | 0 | 364-431200070-ND | 3,44850 € | Similar |
| 433210070 | Curtis Industries | 0 | 364-433210070-ND | 3,83375 € | Similar |
| OSTYK55507030 | On Shore Technology Inc. | 0 | OSTYK55507030-ND | 2,06345 € | Similar |









