
431115230 | |
|---|---|
cms-digikey-product-number | 364-431115230-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 431115230 |
cms-description | CONN BARRIER STRP 23CIRC 0.438" |
cms-standard-lead-time | 18 Weeks |
cms-customer-reference | |
cms-detailed-description | 23 Circuit 0.438" (11.12mm) Barrier Block Connector Screws (Not Included) |
Datasheet | Datasheet |
cms-category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws (Not Included) |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Mounting Type Through Hole |
Number of Circuits 23 | Operating Temperature 105°C |
Number of Wire Entries 23 | Material - Insulation Polypropylene (PP) |
Pitch 0.438" (11.12mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Base Product Number |
Current Rating (Amps) 20A |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 200 | 9,75090 € | 1.950,18 € |
| Unit Price without VAT: | 9,75090 € |
|---|---|
| Unit Price with VAT: | 11,79859 € |







