
430610110 | |
|---|---|
DigiKey Part Number | 364-430610110-ND |
Manufacturer | |
Manufacturer Product Number | 430610110 |
Description | CONN BARRIER STRP 11CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Wire Wrap |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 11 | Terminal Screw Finish Zinc |
Number of Wire Entries 11 | Mounting Type Chassis, Panel; Through Hole |
Pitch 0.438" (11.12mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430600110 | Curtis Industries | 0 | 364-430600110-ND | 5,40555 € | Parametric Equivalent |
| 430601110 | Curtis Industries | 0 | 364-430601110-ND | 5,52335 € | Parametric Equivalent |
| 430602110 | Curtis Industries | 0 | 364-430602110-ND | 5,77200 € | Parametric Equivalent |
| 430611110 | Curtis Industries | 0 | 364-430611110-ND | 5,98145 € | Parametric Equivalent |
| 430612110 | Curtis Industries | 0 | 364-430612110-ND | 6,17775 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,65420 € | 1.130,84 € |
| Unit Price without VAT: | 5,65420 € |
|---|---|
| Unit Price with VAT: | 6,84158 € |








