
430602260 | |
|---|---|
DigiKey Part Number | 364-430602260-ND |
Manufacturer | |
Manufacturer Product Number | 430602260 |
Description | CONN BARRIER STRP 26CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Wire Wrap |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Brass |
Number of Circuits 26 | Terminal Screw Finish Nickel |
Number of Wire Entries 26 | Mounting Type Chassis, Panel; Through Hole |
Pitch 0.438" (11.12mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430600260 | Curtis Industries | 0 | 364-430600260-ND | 12,21155 € | Parametric Equivalent |
| 430601260 | Curtis Industries | 0 | 364-430601260-ND | 12,57800 € | Parametric Equivalent |
| 430603260 | Curtis Industries | 0 | 364-430603260-ND | 13,15390 € | Parametric Equivalent |
| 430610260 | Curtis Industries | 0 | 364-430610260-ND | 12,97065 € | Parametric Equivalent |
| 430611260 | Curtis Industries | 0 | 364-430611260-ND | 13,71670 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 13,15390 € | 2.630,78 € |
| Unit Price without VAT: | 13,15390 € |
|---|---|
| Unit Price with VAT: | 15,91622 € |







