
430502050 | |
|---|---|
DigiKey Part Number | 364-430502050-ND |
Manufacturer | |
Manufacturer Product Number | 430502050 |
Description | CONN BARRIER STRIP 5CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Quick Connect (0.250") |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Brass |
Number of Circuits 5 | Terminal Screw Finish Nickel |
Number of Wire Entries 5 | Mounting Type Chassis, Panel |
Pitch 0.438" (11.12mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430500050 | Curtis Industries | 60 | 364-430500050-ND | 5,57000 € | Parametric Equivalent |
| 430501050 | Curtis Industries | 0 | 364-430501050-ND | 2,72075 € | Parametric Equivalent |
| 430503050 | Curtis Industries | 0 | 364-430503050-ND | 2,84695 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,84695 € | 569,39 € |
| Unit Price without VAT: | 2,84695 € |
|---|---|
| Unit Price with VAT: | 3,44481 € |









