
430300060 | |
|---|---|
DigiKey Part Number | 364-430300060-ND |
Manufacturer | |
Manufacturer Product Number | 430300060 |
Description | CONN BARRIER STRIP 6CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Quick Connect (0.110") |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 6 | Terminal Screw Finish Zinc |
Number of Wire Entries 6 | Mounting Type Chassis, Panel |
Pitch 0.438" (11.12mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430301060 | Curtis Industries | 0 | 364-430301060-ND | 3,29875 € | Parametric Equivalent |
| 430302060 | Curtis Industries | 0 | 364-430302060-ND | 3,33625 € | Parametric Equivalent |
| 430303060 | Curtis Industries | 0 | 364-430303060-ND | 3,36125 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,12355 € | 624,71 € |
| Unit Price without VAT: | 3,12355 € |
|---|---|
| Unit Price with VAT: | 3,77950 € |









