
430211260 | |
|---|---|
DigiKey Part Number | 364-430211260-ND |
Manufacturer | |
Manufacturer Product Number | 430211260 |
Description | CONN BARRIER STRP 26CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Solder Turret |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 26 | Mounting Type Chassis, Panel |
Number of Wire Entries 26 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430200260 | Curtis Industries | 0 | 364-430200260-ND | 12,15920 € | Parametric Equivalent |
| 430201260 | Curtis Industries | 0 | 364-430201260-ND | 12,77435 € | Parametric Equivalent |
| 430202260 | Curtis Industries | 0 | 364-430202260-ND | 13,10155 € | Parametric Equivalent |
| 430203260 | Curtis Industries | 0 | 364-430203260-ND | 13,10155 € | Parametric Equivalent |
| 430210260 | Curtis Industries | 0 | 364-430210260-ND | 13,10155 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 13,86070 € | 2.772,14 € |
| Unit Price without VAT: | 13,86070 € |
|---|---|
| Unit Price with VAT: | 16,77145 € |







