
430105120 | |
|---|---|
DigiKey Part Number | 364-430105120-ND |
Manufacturer | |
Manufacturer Product Number | 430105120 |
Description | CONN BARRIER STRP 12CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.438" (11.12mm) Barrier Block Connector Screws (Not Included) |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws (Not Included) |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 12 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 12 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430115120 | Curtis Industries | 0 | 364-430115120-ND | 5,26155 € | Parametric Equivalent |
| 430705120 | Curtis Industries | 0 | 364-430705120-ND | 5,74585 € | Parametric Equivalent |
| 430715120 | Curtis Industries | 0 | 364-430715120-ND | 5,99450 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,86890 € | 973,78 € |
| Unit Price without VAT: | 4,86890 € |
|---|---|
| Unit Price with VAT: | 5,89137 € |








