



430105010 | |
|---|---|
DigiKey Part Number | 364-430105010-ND |
Manufacturer | |
Manufacturer Product Number | 430105010 |
Description | CONN BARRIER STRIP 1CIRCUIT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit Barrier Block Connector Screws (Not Included) |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws (Not Included) |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Mounting Type Chassis, Panel; Through Hole |
Number of Circuits 1 | Operating Temperature 105°C |
Number of Wire Entries 1 | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,87700 € | 18,77 € |
| 25 | 1,63840 € | 40,96 € |
| 50 | 1,48780 € | 74,39 € |
| 100 | 1,36200 € | 136,20 € |
| 250 | 1,23044 € | 307,61 € |
| 500 | 1,15336 € | 576,68 € |
| 1.000 | 1,09232 € | 1.092,32 € |
| 5.000 | 0,99706 € | 4.985,30 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,18230 € |







