
430003140 | |
|---|---|
DigiKey Part Number | 364-430003140-ND |
Manufacturer | |
Manufacturer Product Number | 430003140 |
Description | CONN BARRIER STRP 14CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Stainless |
Number of Circuits 14 | Mounting Type Chassis, Panel |
Number of Wire Entries 14 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 600V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430000140 | Curtis Industries | 0 | 364-430000140-ND | 5,75890 € | Parametric Equivalent |
| 430001140 | Curtis Industries | 0 | 364-430001140-ND | 6,02070 € | Parametric Equivalent |
| 430002140 | Curtis Industries | 0 | 364-430002140-ND | 6,13850 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 6,13850 € | 1.227,70 € |
| Unit Price without VAT: | 6,13850 € |
|---|---|
| Unit Price with VAT: | 7,42759 € |








