
430001050 | |
|---|---|
DigiKey Part Number | 364-430001050-ND |
Manufacturer | |
Manufacturer Product Number | 430001050 |
Description | CONN BARRIER STRIP 5CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Closed |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 5 | Mounting Type Chassis, Panel |
Number of Wire Entries 5 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430000050 | Curtis Industries | 12 | 364-430000050-ND | 4,75000 € | Parametric Equivalent |
| 430002050 | Curtis Industries | 0 | 364-430002050-ND | 2,45445 € | Parametric Equivalent |
| 430003050 | Curtis Industries | 0 | 364-430003050-ND | 2,45445 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,40350 € | 480,70 € |
| Unit Price without VAT: | 2,40350 € |
|---|---|
| Unit Price with VAT: | 2,90824 € |









