
430000080 | |
|---|---|
DigiKey Part Number | 364-430000080-ND |
Manufacturer | |
Manufacturer Product Number | 430000080 |
Description | CONN BARRIER STRIP 8CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 8 | Terminal Screw Finish Zinc |
Number of Wire Entries 8 | Mounting Type Chassis, Panel |
Pitch 0.438" (11.12mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430001080 | Curtis Industries | 0 | 364-430001080-ND | 3,63525 € | Parametric Equivalent |
| 430002080 | Curtis Industries | 0 | 364-430002080-ND | 3,66005 € | Parametric Equivalent |
| 430003080 | Curtis Industries | 0 | 364-430003080-ND | 3,66005 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,64765 € | 729,53 € |
| Unit Price without VAT: | 3,64765 € |
|---|---|
| Unit Price with VAT: | 4,41366 € |








