
325242110 | |
|---|---|
DigiKey Part Number | 364-325242110-ND |
Manufacturer | |
Manufacturer Product Number | 325242110 |
Description | CONN BARRIER STRP 11CIRC 0.325" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11 Circuit 0.325" (8.26mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 14-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Brass |
Number of Circuits 11 | Mounting Type Chassis, Panel; Through Hole, Right Angle |
Number of Wire Entries 11 | Operating Temperature 105°C |
Pitch 0.325" (8.26mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 15A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 325210110 | Curtis Industries | 29 | 364-325210110-ND | 7,28000 € | Parametric Equivalent |
| 325211110 | Curtis Industries | 29 | 364-325211110-ND | 10,70000 € | Parametric Equivalent |
| 325212110 | Curtis Industries | 0 | 364-325212110-ND | 5,35320 € | Parametric Equivalent |
| 325213110 | Curtis Industries | 0 | 364-325213110-ND | 5,35320 € | Parametric Equivalent |
| 325240110 | Curtis Industries | 0 | 364-325240110-ND | 4,57350 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,89510 € | 979,02 € |
| Unit Price without VAT: | 4,89510 € |
|---|---|
| Unit Price with VAT: | 5,92307 € |



