
325241160 | |
|---|---|
DigiKey Part Number | 364-325241160-ND |
Manufacturer | |
Manufacturer Product Number | 325241160 |
Description | CONN BARRIER STRP 16CIRC 0.325" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Circuit 0.325" (8.26mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Curtis Industries | Wire Gauge 14-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Active | Barrier Type 3 Wall (Tri) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 16 | Mounting Type Chassis, Panel; Through Hole, Right Angle |
Number of Wire Entries 16 | Operating Temperature 105°C |
Pitch 0.325" (8.26mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 15A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 325210160 | Curtis Industries | 190 | 364-325210160-ND | 13,90000 € | Parametric Equivalent |
| 325211160 | Curtis Industries | 25 | 364-325211160-ND | 14,72000 € | Parametric Equivalent |
| 325212160 | Curtis Industries | 0 | 364-325212160-ND | 7,65675 € | Parametric Equivalent |
| 325213160 | Curtis Industries | 0 | 364-325213160-ND | 7,65675 € | Parametric Equivalent |
| 325240160 | Curtis Industries | 0 | 364-325240160-ND | 6,55730 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 7,02850 € | 1.405,70 € |
| Unit Price without VAT: | 7,02850 € |
|---|---|
| Unit Price with VAT: | 8,50449 € |



