
325212240 | |
|---|---|
DigiKey Part Number | 364-325212240-ND |
Manufacturer | |
Manufacturer Product Number | 325212240 |
Description | CONN BARRIER STRP 24CIRC 0.325" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Circuit 0.325" (8.26mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 14-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Brass |
Number of Circuits 24 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 24 | Operating Temperature 105°C |
Pitch 0.325" (8.26mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 15A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 325210240 | Curtis Industries | 0 | 364-325210240-ND | 10,68020 € | Parametric Equivalent |
| 325211240 | Curtis Industries | 0 | 364-325211240-ND | 11,38695 € | Parametric Equivalent |
| 325213240 | Curtis Industries | 0 | 364-325213240-ND | 11,38695 € | Parametric Equivalent |
| 325240240 | Curtis Industries | 0 | 364-325240240-ND | 9,75090 € | Parametric Equivalent |
| 325241240 | Curtis Industries | 0 | 364-325241240-ND | 10,45770 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 11,38695 € | 2.277,39 € |
| Unit Price without VAT: | 11,38695 € |
|---|---|
| Unit Price with VAT: | 13,77821 € |

