
325212170 | |
|---|---|
DigiKey Part Number | 364-325212170-ND |
Manufacturer | |
Manufacturer Product Number | 325212170 |
Description | CONN BARRIER STRP 17CIRC 0.325" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 17 Circuit 0.325" (8.26mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 14-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Brass |
Number of Circuits 17 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 17 | Operating Temperature 105°C |
Pitch 0.325" (8.26mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 15A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 325210170 | Curtis Industries | 0 | 364-325210170-ND | 7,63055 € | Parametric Equivalent |
| 325211170 | Curtis Industries | 0 | 364-325211170-ND | 8,12795 € | Parametric Equivalent |
| 325213170 | Curtis Industries | 0 | 364-325213170-ND | 8,12795 € | Parametric Equivalent |
| 325240170 | Curtis Industries | 0 | 364-325240170-ND | 6,96305 € | Parametric Equivalent |
| 325241170 | Curtis Industries | 0 | 364-325241170-ND | 7,46040 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 8,12795 € | 1.625,59 € |
| Unit Price without VAT: | 8,12795 € |
|---|---|
| Unit Price with VAT: | 9,83482 € |

