
325212090 | |
|---|---|
DigiKey Part Number | 364-325212090-ND |
Manufacturer | |
Manufacturer Product Number | 325212090 |
Description | CONN BARRIER STRIP 9CIRC 0.325" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Circuit 0.325" (8.26mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 14-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Brass |
Number of Circuits 9 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 9 | Operating Temperature 105°C |
Pitch 0.325" (8.26mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 15A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 325210090 | Curtis Industries | 0 | 364-325210090-ND | 4,21680 € | Parametric Equivalent |
| 325211090 | Curtis Industries | 24 | 364-325211090-ND | 6,60000 € | Parametric Equivalent |
| 325213090 | Curtis Industries | 0 | 364-325213090-ND | 4,42610 € | Parametric Equivalent |
| 325240090 | Curtis Industries | 0 | 364-325240090-ND | 3,87090 € | Parametric Equivalent |
| 325241090 | Curtis Industries | 0 | 364-325241090-ND | 4,11820 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,42610 € | 885,22 € |
| Unit Price without VAT: | 4,42610 € |
|---|---|
| Unit Price with VAT: | 5,35558 € |



