
325121110 | |
|---|---|
DigiKey Part Number | 364-325121110-ND |
Manufacturer | |
Manufacturer Product Number | 325121110 |
Description | CONN BARRIER STRP 11CIRC 0.325" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11 Circuit 0.325" (8.26mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Curtis Industries | Wire Gauge 14-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Wire Wrap |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Mounting Type Through Hole |
Number of Circuits 11 | Operating Temperature 105°C |
Number of Wire Entries 11 | Material - Insulation Polypropylene (PP) |
Pitch 0.325" (8.26mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Base Product Number |
Current Rating (Amps) 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,18000 € | 11,18 € |
| 10 | 7,94700 € | 79,47 € |
| 30 | 6,89000 € | 206,70 € |
| 50 | 6,49980 € | 324,99 € |
| 100 | 6,06060 € | 606,06 € |
| 250 | 5,61456 € | 1.403,64 € |
| 500 | 5,35966 € | 2.679,83 € |
| 1.000 | 5,16103 € | 5.161,03 € |
| Unit Price without VAT: | 11,18000 € |
|---|---|
| Unit Price with VAT: | 13,52780 € |

