Image for 325112200 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

325112200

DigiKey Part Number
364-325112200-ND
Manufacturer
Manufacturer Product Number
325112200
Description
CONN BARRIER STRP 20CIRC 0.325"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 Circuit 0.325" (8.26mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
300V
Manufacturer
Curtis Industries
Wire Gauge
14-22 AWG
Series
Top Termination
Screws
Packaging
Bulk
Bottom Termination
PC Pin
Part Status
Active
Barrier Type
2 Wall (Dual)
Terminal Block Type
Barrier Block
Terminal Screw Material
Brass
Number of Circuits
20
Mounting Type
Through Hole
Number of Wire Entries
20
Operating Temperature
105°C
Pitch
0.325" (8.26mm)
Material - Insulation
Polypropylene (PP)
Number of Rows
1
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
15A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2009,90795 €1.981,59 €
Unit Price without VAT:9,90795 €
Unit Price with VAT:11,98862 €