
325045120 | |
|---|---|
DigiKey Part Number | 364-325045120-ND |
Manufacturer | |
Manufacturer Product Number | 325045120 |
Description | CONN BARRIER STRP 12CIRC 0.325" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.325" (8.26mm) Barrier Block Connector Screws (Not Included) |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Curtis Industries | Wire Gauge 14-22 AWG |
Series | Top Termination Screws (Not Included) |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 12 | Mounting Type Chassis, Panel; Through Hole, Right Angle |
Number of Wire Entries 12 | Operating Temperature 105°C |
Pitch 0.325" (8.26mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 15A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 325015120 | Curtis Industries | 0 | 364-325015120-ND | 5,57570 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,15685 € | 1.031,37 € |
| Unit Price without VAT: | 5,15685 € |
|---|---|
| Unit Price with VAT: | 6,23979 € |

