
325013140 | |
|---|---|
DigiKey Part Number | 364-325013140-ND |
Manufacturer | |
Manufacturer Product Number | 325013140 |
Description | CONN BARRIER STRP 14CIRC 0.325" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Circuit 0.325" (8.26mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 14-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Stainless |
Number of Circuits 14 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 14 | Operating Temperature 105°C |
Pitch 0.325" (8.26mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 15A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 325010140 | Curtis Industries | 30 | 364-325010140-ND | 11,71000 € | Parametric Equivalent |
| 325011140 | Curtis Industries | 0 | 364-325011140-ND | 12,82000 € | Parametric Equivalent |
| 325012140 | Curtis Industries | 0 | 364-325012140-ND | 6,72745 € | Parametric Equivalent |
| 325040140 | Curtis Industries | 0 | 364-325040140-ND | 5,77200 € | Parametric Equivalent |
| 325041140 | Curtis Industries | 0 | 364-325041140-ND | 6,19085 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 6,87145 € | 1.374,29 € |
| Unit Price without VAT: | 6,87145 € |
|---|---|
| Unit Price with VAT: | 8,31445 € |



