325011190 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 7,55205 €
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 8,97870 €
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 9,16190 €
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 7,77455 €
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 8,32425 €
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 8,32425 €
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 7,51280 €
Datasheet
Image for 325011190 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

325011190

DigiKey Part Number
364-325011190-ND
Manufacturer
Manufacturer Product Number
325011190
Description
CONN BARRIER STRP 19CIRC 0.325"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
19 Circuit 0.325" (8.26mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
300V
Manufacturer
Curtis Industries
Wire Gauge
14-22 AWG
Series
Top Termination
Screws
Packaging
Bulk
Bottom Termination
PC Pin
Part Status
Active
Barrier Type
2 Wall (Dual)
Terminal Block Type
Barrier Block
Features
Flange
Number of Circuits
19
Mounting Type
Chassis, Panel; Through Hole
Number of Wire Entries
19
Operating Temperature
105°C
Pitch
0.325" (8.26mm)
Material - Insulation
Polypropylene (PP)
Number of Rows
1
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
15A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
325010190Curtis Industries0364-325010190-ND7,55205 €Parametric Equivalent
325012190Curtis Industries0364-325012190-ND8,97870 €Parametric Equivalent
325013190Curtis Industries0364-325013190-ND9,16190 €Parametric Equivalent
325040190Curtis Industries0364-325040190-ND7,77455 €Parametric Equivalent
325041190Curtis Industries0364-325041190-ND8,32425 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2008,79545 €1.759,09 €
Unit Price without VAT:8,79545 €
Unit Price with VAT:10,64249 €