
325011170 | |
|---|---|
DigiKey Part Number | 364-325011170-ND |
Manufacturer | |
Manufacturer Product Number | 325011170 |
Description | CONN BARRIER STRP 17CIRC 0.325" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 17 Circuit 0.325" (8.26mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Curtis Industries | Wire Gauge 14-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 17 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 17 | Operating Temperature 105°C |
Pitch 0.325" (8.26mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 15A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 325010170 | Curtis Industries | 0 | 364-325010170-ND | 6,91070 € | Parametric Equivalent |
| 325012170 | Curtis Industries | 0 | 364-325012170-ND | 8,04940 € | Parametric Equivalent |
| 325013170 | Curtis Industries | 0 | 364-325013170-ND | 8,21955 € | Parametric Equivalent |
| 325040170 | Curtis Industries | 0 | 364-325040170-ND | 6,96305 € | Parametric Equivalent |
| 325041170 | Curtis Industries | 0 | 364-325041170-ND | 7,46040 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 7,89235 € | 1.578,47 € |
| Unit Price without VAT: | 7,89235 € |
|---|---|
| Unit Price with VAT: | 9,54974 € |

