
325011160 | |
|---|---|
DigiKey Part Number | 364-325011160-ND |
Manufacturer | |
Manufacturer Product Number | 325011160 |
Description | CONN BARRIER STRP 16CIRC 0.325" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Circuit 0.325" (8.26mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Curtis Industries | Wire Gauge 14-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 16 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 16 | Operating Temperature 105°C |
Pitch 0.325" (8.26mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,33000 € | 14,33 € |
| 10 | 10,20600 € | 102,06 € |
| 30 | 8,88833 € | 266,65 € |
| 50 | 8,40520 € | 420,26 € |
| 100 | 7,86320 € | 786,32 € |
| 250 | 7,31504 € | 1.828,76 € |
| 500 | 7,00296 € | 3.501,48 € |
| 1.000 | 6,76019 € | 6.760,19 € |
| Unit Price without VAT: | 14,33000 € |
|---|---|
| Unit Price with VAT: | 17,33930 € |

