
2019-YWY | |
|---|---|
DigiKey Part Number | 364-2019-YWY-ND |
Manufacturer | |
Manufacturer Product Number | 2019-YWY |
Description | CONN BARRIER STRP 19CIRC 0.438" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 19 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 10-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Wire Wrap |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Mounting Type Chassis, Panel; Through Hole |
Number of Circuits 19 | Operating Temperature 110°C |
Number of Wire Entries 38 | Material - Insulation Polyphenylene Oxide (PPO) |
Pitch 0.438" (11.12mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Base Product Number |
Current Rating (Amps) 30A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 12,91830 € | 2.583,66 € |
| Unit Price without VAT: | 12,91830 € |
|---|---|
| Unit Price with VAT: | 15,63114 € |








