
1521 | |
|---|---|
DigiKey Part Number | 364-1829-ND |
Manufacturer | |
Manufacturer Product Number | 1521 |
Description | CONN BARRIER STRP 21CIRC 0.375" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 21 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 21 | |
Number of Wire Entries | 42 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 20A | |
Voltage Rating | - | |
Wire Gauge | 10-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | - | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 110°C | |
Material - Insulation | Polyphenylene Oxide (PPO) | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,17000 € | 14,17 € |
| 10 | 10,09400 € | 100,94 € |
| 25 | 8,97880 € | 224,47 € |
| 50 | 8,31060 € | 415,53 € |
| 100 | 7,77370 € | 777,37 € |
| 250 | 7,23052 € | 1.807,63 € |
| 500 | 6,92110 € | 3.460,55 € |
| 1.000 | 6,68049 € | 6.680,49 € |
| Unit Price without VAT: | 14,17000 € |
|---|---|
| Unit Price with VAT: | 17,14570 € |







