Similar

VGS-100W-24-B | |
|---|---|
DigiKey Part Number | 179-VGS-100W-24-B-ND |
Manufacturer | |
Manufacturer Product Number | VGS-100W-24-B |
Description | AC/DC CONVERTER 24V 108W |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 24V 85 ~ 305 VAC, 120 ~ 431 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 89.5% |
Part Status Not For New Designs | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Enclosed, Conformal Coated | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) |
Voltage - Input 85 ~ 305 VAC, 120 ~ 431 VDC | Approval Agency CE, cURus |
Voltage - Output 1 24V | Standard Number 60335-1; 62368-1 |
Current - Output 1 4.5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VOF-80B-24 | Bel Power Solutions | 0 | 179-VOF-80B-24-ND | 45,37775 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 17,94222 € | 645,92 € |
| Unit Price without VAT: | 17,94222 € |
|---|---|
| Unit Price with VAT: | 21,71009 € |


