Open Frame AC DC Converters 1 Output 3.3V 600mA 85 ~ 305 VAC, 70 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 3.3V 600mA 85 ~ 305 VAC, 70 ~ 430 VDC Input
PBO-3-Series
CUI PBO Series SIP Ac-Dc Power Supplies | Digi-Key Daily

PBO-3-S3.3

DigiKey Part Number
179-PBO-3-S3.3-ND
Manufacturer
Manufacturer Product Number
PBO-3-S3.3
Description
AC/DC CONVERTER 3.3V 2W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 3.3V 600mA 85 ~ 305 VAC, 70 ~ 430 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
PBO-3-S3.3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C (With Derating)
Manufacturer
Bel Power Solutions
Efficiency
63%
Series
Mounting Type
Through Hole
Packaging
Tray
Package / Case
12-SIP Module, 6 Leads
Part Status
Obsolete
Size / Dimension
1.38" L x 0.43" W x 0.71" H (35.0mm x 11.0mm x 18.0mm)
Type
Open Frame
Approval Agency
CB Scheme, EN, IEC, UL
Number of Outputs
1
Standard Number
55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3
Voltage - Input
85 ~ 305 VAC, 70 ~ 430 VDC
Line Regulation
±1.5%
Voltage - Output 1
3.3V
Load Regulation
±2.5%
Current - Output (Max)
600mA
Weight
0.013 lb (5.9 g)
Power (Watts)
2 W
Base Product Number
Applications
ITE (Commercial)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.