768163152GPTR13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS Resistor Products
In Stock: 1.393
Unit Price: 3,14000 €
Datasheet

Parametric Equivalent


CTS Resistor Products
In Stock: 0
Unit Price: 1,59287 €
Datasheet

Parametric Equivalent


CTS Resistor Products
In Stock: 0
Unit Price: 1,59548 €
Datasheet
1.5k Ohm ±2% 200mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

768163152GPTR13

DigiKey Part Number
768163152GPTR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
768163152GPTR13
Description
RES ARRAY 8 RES 1.5K OHM 16SOIC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1.5k Ohm ±2% 200mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
16
Manufacturer
CTS Resistor Products
Power Per Element
200mW
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
16-SOIC (0.220", 5.59mm Width)
Resistance (Ohms)
1.5k
Size / Dimension
0.440" L x 0.220" W (11.18mm x 5.59mm)
Tolerance
±2%
Height - Seated (Max)
0.071" (1.80mm)
Number of Resistors
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
767163152GPCTS Resistor Products1.393767-163-R1.5KP-ND3,14000 €Parametric Equivalent
767163152GPTR13CTS Resistor Products0767163152GPTR13-ND1,59287 €Parametric Equivalent
768163152GPCTS Resistor Products0768163152GP-ND1,59548 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,59549 €3.190,98 €
Manufacturers Standard Package
Unit Price without VAT:1,59549 €
Unit Price with VAT:1,93054 €