766143333GPTR7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS Resistor Products
In Stock: 0
Unit Price: 1,56145 €
Datasheet

Parametric Equivalent


CTS Resistor Products
In Stock: 0
Unit Price: 1,56145 €
Datasheet
33k Ohm ±2% 160mW Power Per Element Isolated 7 Resistor Network/Array ±100ppm/°C 14-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

766143333GPTR7

DigiKey Part Number
766143333GPTR7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
766143333GPTR7
Description
RES ARRAY 7 RES 33K OHM 14SOIC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
33k Ohm ±2% 160mW Power Per Element Isolated 7 Resistor Network/Array ±100ppm/°C 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
14
Manufacturer
CTS Resistor Products
Power Per Element
160mW
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
14-SOIC (0.154", 3.90mm Width)
Resistance (Ohms)
33k
Size / Dimension
0.341" L x 0.154" W (8.65mm x 3.90mm)
Tolerance
±2%
Height - Seated (Max)
0.069" (1.75mm)
Number of Resistors
7
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
766143333GPCTS Resistor Products0766-143-R33KP-ND1,56145 €Parametric Equivalent
766143333GPTR13CTS Resistor Products0766143333GPTR13-ND1,56145 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8001,56146 €1.249,17 €
Manufacturers Standard Package
Unit Price without VAT:1,56146 €
Unit Price with VAT:1,88937 €