1206 (3216 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

742C083123JP

DigiKey Part Number
60-742C083123JPTR-ND - Tape & Reel (TR)
60-742C083123JPCT-ND - Cut Tape (CT)
60-742C083123JPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
742C083123JP
Description
RES ARRAY 4 RES 12K OHM 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
12k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
742C083123JP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Resistor Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
12k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
63mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
DDR SDRAM, DRAM, MDDR
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26.849
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,09200 €0,92 €
250,07720 €1,93 €
500,06800 €3,40 €
1000,06010 €6,01 €
2500,05152 €12,88 €
5000,04612 €23,06 €
1.0000,04153 €41,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03334 €166,70 €
10.0000,03066 €306,60 €
15.0000,02928 €439,20 €
25.0000,02772 €693,00 €
35.0000,02680 €938,00 €
50.0000,02589 €1.294,50 €
60.0000,02546 €1.527,60 €
120.0000,02396 €2.875,20 €
125.0000,02388 €2.985,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,18150 €