
741X083560JP | |
|---|---|
DigiKey Part Number | 60-741X083560JPTR-ND - Tape & Reel (TR) 60-741X083560JPCT-ND - Cut Tape (CT) 60-741X083560JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 741X083560JP |
Description | RES ARRAY 4 RES 56 OHM 0804 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 56 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 741X083560JP Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer CTS Resistor Products | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDR SDRAM, DRAM, MDDR |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 56 | Package / Case 0804, Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.022" (0.55mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04400 € | 0,44 € |
| 25 | 0,03720 € | 0,93 € |
| 50 | 0,03240 € | 1,62 € |
| 100 | 0,02860 € | 2,86 € |
| 250 | 0,02428 € | 6,07 € |
| 500 | 0,02158 € | 10,79 € |
| 1.000 | 0,01931 € | 19,31 € |
| 5.000 | 0,01524 € | 76,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01390 € | 139,00 € |
| 20.000 | 0,01277 € | 255,40 € |
| 30.000 | 0,01219 € | 365,70 € |
| 50.000 | 0,01153 € | 576,50 € |
| 70.000 | 0,01114 € | 779,80 € |
| 100.000 | 0,01075 € | 1.075,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

