
741X043330JP | |
|---|---|
DigiKey Part Number | 60-741X043330JPTR-ND - Tape & Reel (TR) 60-741X043330JPCT-ND - Cut Tape (CT) 60-741X043330JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 741X043330JP |
Description | RES ARRAY 2 RES 33 OHM 0404 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 Ohm ±5% 63mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer CTS Resistor Products | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDR SDRAM, DRAM, MDDR |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 33 | Package / Case 0404 (1010 Metric), Convex |
Tolerance ±5% | Size / Dimension 0.039" L x 0.039" W (1.00mm x 1.00mm) |
Number of Resistors 2 | Height - Seated (Max) 0.018" (0.45mm) |
Number of Pins 4 | Base Product Number |
Power Per Element 63mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03700 € | 0,37 € |
| 25 | 0,03080 € | 0,77 € |
| 50 | 0,02700 € | 1,35 € |
| 100 | 0,02370 € | 2,37 € |
| 250 | 0,02012 € | 5,03 € |
| 500 | 0,01788 € | 8,94 € |
| 1.000 | 0,01597 € | 15,97 € |
| 5.000 | 0,01255 € | 62,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01143 € | 114,30 € |
| 20.000 | 0,01048 € | 209,60 € |
| 30.000 | 0,00999 € | 299,70 € |
| 50.000 | 0,00943 € | 471,50 € |
| 70.000 | 0,00910 € | 637,00 € |
| 100.000 | 0,00878 € | 878,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

