Upgrade
Upgrade
Upgrade

73L7R20F | |
|---|---|
DigiKey Part Number | 73L7R20F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 73L7R20F |
Description | RES 0.2 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 73L7R20F Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.71mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRL2512-FW-R200ELF | Bourns Inc. | 701 | 118-CRL2512-FW-R200ELFCT-ND | 0,68000 € | Upgrade |
| CSR2512FTR200 | Stackpole Electronics Inc | 0 | CSR2512FTR200-ND | 0,13519 € | Upgrade |
| CSRN2512FTR200 | Stackpole Electronics Inc | 4.683 | 738-CSRN2512FTR200CT-ND | 0,47000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,54990 € | 4.399,20 € |
| Unit Price without VAT: | 0,54990 € |
|---|---|
| Unit Price with VAT: | 0,66538 € |




