Direct
Direct

73L6R20F | |
|---|---|
DigiKey Part Number | 73L6R20F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 73L6R20F |
Description | RES 0.2 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 73L6R20F Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.71mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL73H2HR20FTDF | TE Connectivity Passive Product | 0 | RL73H2HR20FTDF-ND | 0,23358 € | Direct |
| RL73H2HR20FTE | TE Connectivity Passive Product | 522 | A138599CT-ND | 0,69000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,24524 € | 1.961,92 € |
| Unit Price without VAT: | 0,24524 € |
|---|---|
| Unit Price with VAT: | 0,29674 € |


